N-Channel Power MOSFET featuring a 600V drain-source breakdown voltage and 25A continuous drain current. This single element transistor offers a low 125mΩ drain-source resistance and 216W maximum power dissipation. Designed for through-hole mounting in a TO-220 package, it boasts fast switching characteristics with a 21ns turn-on delay and 5ns fall time. Operating temperature range is -55°C to 150°C.
Onsemi FCP25N60N-F102 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 107mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.352nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 216W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 216W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| Series | SupreMOS™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 21ns |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCP25N60N-F102 to view detailed technical specifications.
No datasheet is available for this part.