N-channel Power MOSFET featuring SUPERFET® II technology for enhanced performance. Offers a 600V drain-source voltage (Vdss) and a continuous drain current (ID) of 15A. Low on-resistance of 260mΩ (Rds On Max) and a fast fall time of 13ns contribute to efficient switching. Packaged in a TO-220 through-hole mount, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 156W.
Onsemi FCP260N60E technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 156W |
| Rds On Max | 260mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFET® II |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 20ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCP260N60E to view detailed technical specifications.
No datasheet is available for this part.
