N-Channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 10.8A continuous drain current. This through-hole mounted component offers a low 299mΩ Rds On, 1.505nF input capacitance, and fast switching speeds with a 10ns fall time. Designed for high-efficiency power applications, it operates within a -55°C to 150°C temperature range and has a maximum power dissipation of 32.1W. The TO-220F package ensures robust thermal performance.
Onsemi FCPF11N60NT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 255mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.9mm |
| Input Capacitance | 1.505nF |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32.1W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 32.1W |
| Radiation Hardening | No |
| Rds On Max | 299mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMOS™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 13.6ns |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCPF11N60NT to view detailed technical specifications.
No datasheet is available for this part.
