Onsemi FCPF190N60-F152 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Resistance | 199mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.95nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 199mR |
| RoHS Compliant | Yes |
| Series | SuperFET® II |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.090478oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCPF190N60-F152 to view detailed technical specifications.
No datasheet is available for this part.