Onsemi FCPF20N60FS technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 3.08nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| Series | SuperFET™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCPF20N60FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
