
N-Channel Power MOSFET featuring SUPERFET® Easy Drive technology. 600V drain-source breakdown voltage and 20A continuous drain current. Low on-resistance of 190mΩ (Rds On Max) ensures efficient power transfer. Through-hole mounting in a TO-220-3 package. Operates across a wide temperature range from -55°C to 150°C.
Onsemi FCPF20N60T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 39W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 62ns |
| DC Rated Voltage | 600V |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCPF20N60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
