
N-Channel Power MOSFET, 600V Drain to Source Breakdown Voltage, 36A Continuous Drain Current, and 81mΩ Drain to Source Resistance. Features a TO-220-3 package for through-hole mounting, with a maximum operating temperature of 150°C. This single-element MOSFET offers fast switching characteristics with a 4ns fall time, 23ns turn-on delay, and 94ns turn-off delay. RoHS compliant and packaged in a rail/tube for convenience.
Onsemi FCPF36N60NT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 81mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 4.785nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | SupreMOS™ |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 23ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCPF36N60NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.