
N-Channel Power MOSFET featuring SUPERFET® Easy Drive technology. 600V drain-source breakdown voltage and 7A continuous drain current. Low on-resistance of 530mΩ (typical) at 10Vgs. Through-hole mounting in a TO-220-3 package. Maximum power dissipation of 31W.
Onsemi FCPF7N60 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 600MR |
| Element Configuration | Single |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Rds On Max | 600mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 600V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCPF7N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
