Onsemi FD6M043N08 technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 2 N-Channel |
| Input Capacitance | 6.18nF |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Rds On Max | 4.3mR |
| RoHS Compliant | Yes |
| Series | Power-SPM™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FD6M043N08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
