
The FD6M045N06 is a 2 N-Channel power FET from Onsemi, rated for 60V drain to source voltage and 60A continuous drain current. It features an on-resistance of 4.5mR and is packaged in a module with through hole mounting. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant.
Onsemi FD6M045N06 technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 3.89nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | Power-SPM™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FD6M045N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.