N-Channel PowerTrench® MOSFET featuring 80V drain-source voltage and 310A continuous drain current. Boasts a low on-resistance of 1.6mΩ at a 10V gate-source voltage. Operates across a wide temperature range from -55°C to 175°C. Encased in a TO-263CB package with 6 terminals.
Onsemi FDB0165N807L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263CB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDB0165N807L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.