
N-Channel PowerTrench® MOSFET, 60V Drain-Source Voltage, 80A Continuous Drain Current, and 3.5mΩ Max Drain-Source On-Resistance. This single-element MOSFET features a TO-263 package for surface mounting, with a maximum power dissipation of 310W and an operating temperature range of -55°C to 175°C. It offers a 4V threshold voltage, 15ns turn-on delay, and 13ns fall time, all within an 800-piece tape and reel package.
Onsemi FDB035AN06A0 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3.5MR |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.4nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 60V |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB035AN06A0 to view detailed technical specifications.
No datasheet is available for this part.
