
N-Channel MOSFET, 60V Vds, 174A continuous drain current, 3.9mΩ Rds On. Features a TO-263 package for surface mounting, with a maximum power dissipation of 231W and an operating temperature range of -55°C to 175°C. Includes 8.235nF input capacitance and fast switching times with turn-on delay of 30ns and fall time of 24ns. Packaged in an 800-piece tape and reel, this RoHS compliant component is ideal for demanding power applications.
Onsemi FDB039N06 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 174A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.235nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 231W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 231W |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 30ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB039N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
