
N-Channel PowerTrench® MOSFET, 60V Vds, 80A continuous drain current, and 7mΩ Rds On Max. Features a 175W power dissipation, 35ns fall time, and 12ns turn-on delay. This single-element transistor is housed in a TO-263 package for surface mounting and operates within a -55°C to 175°C temperature range. RoHS compliant and supplied on an 800-piece tape and reel.
Onsemi FDB070AN06A0 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6.1mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7MR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 175W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 60V |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB070AN06A0 to view detailed technical specifications.
No datasheet is available for this part.
