
N-Channel PowerTrench® MOSFET, 150V Drain-Source Breakdown Voltage, 105A Continuous Drain Current, and 8.2mΩ Max Drain-Source On-Resistance. Features a D2PAK surface-mount package, 231W Max Power Dissipation, and operates from -55°C to 175°C. Includes 22ns Turn-On Delay Time and 61ns Turn-Off Delay Time.
Onsemi FDB082N15A technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 105A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 8.2MR |
| Element Configuration | Single |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.04nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 231W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 231W |
| Radiation Hardening | No |
| Rds On Max | 8.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 22ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB082N15A to view detailed technical specifications.
No datasheet is available for this part.
