
N-Channel PowerTrench® MOSFET, 75V Vds, 120A continuous drain current, and 7.3mΩ Rds On. Features 160W power dissipation, 175°C max operating temperature, and D2PAK surface mount package. Ideal for high-power applications with fast switching characteristics including 45ns turn-on and 102ns fall times. RoHS compliant.
Onsemi FDB088N08 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 7.3mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 102ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.595nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 8.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 244ns |
| Turn-On Delay Time | 45ns |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB088N08 to view detailed technical specifications.
No datasheet is available for this part.
