
N-Channel PowerTrench® MOSFET, 150V Drain to Source Breakdown Voltage, 92A Continuous Drain Current, and 11mΩ Rds On Max. This single-element transistor features a D2PAK surface mount package, 234W maximum power dissipation, and operates from -55°C to 175°C. Ideal for high-power applications, it offers fast switching with a 14ns fall time and 25ns turn-on delay. Packaged on an 800-piece tape and reel, this RoHS compliant component ensures reliable performance.
Onsemi FDB110N15A technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 92A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 9.25mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.51nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 234W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 234W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 25ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB110N15A to view detailed technical specifications.
No datasheet is available for this part.