
N-Channel MOSFET, TO-263AB package, designed for surface mounting. Features 60V drain-source breakdown voltage and 67A continuous drain current. Offers low on-resistance of 12.8mR (typical) and 11.6mR (max). Maximum power dissipation is 125W, with an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 15ns and fall time of 50ns. RoHS compliant and lead-free.
Onsemi FDB14AN06LA0 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 67A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 12.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 11.6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB14AN06LA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
