
N-Channel PowerTrench® MOSFET, 60V Drain-Source Breakdown Voltage, 45A Continuous Drain Current, and 20mΩ Drain-Source Resistance. Features include a 90W maximum power dissipation, 175°C maximum operating temperature, and a TO-263AB surface mount package. This single-element MOSFET offers a 33ns fall time and 23ns turn-off delay time, with 950pF input capacitance. Packaged on an 800-piece tape and reel.
Onsemi FDB20AN06A0 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 20mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 60V |
| Weight | 1.31247g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB20AN06A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
