
N-Channel PowerTrench® MOSFET, 150V Drain-Source Voltage (Vdss), 37A Continuous Drain Current (ID), and 36mΩ Rds On Max. This surface mount TO-263AB package component features a maximum power dissipation of 150W and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 12ns turn-on delay time and a 29ns fall time. Packaged on an 800-piece tape and reel, this lead-free component is designed for automotive applications.
Onsemi FDB2552-F085 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 97mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 12ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB2552-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
