
N-Channel MOSFET, PowerTrench® series, featuring 150V drain-source breakdown voltage and 29A continuous drain current. Offers a maximum drain-source on-resistance of 54mΩ at 10Vgs. Designed for surface mounting in a TO-263AB package, this single-element transistor operates from -55°C to 175°C with a maximum power dissipation of 135W. Includes fast switching characteristics with a 11ns turn-on delay and 14ns fall time. RoHS compliant and lead-free.
Onsemi FDB2572 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 54MR |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.77nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Rds On Max | 54mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 150V |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB2572 to view detailed technical specifications.
No datasheet is available for this part.