
N-Channel PowerTrench® MOSFET featuring 250V drain-source breakdown voltage and 50A continuous drain current. Offers a low 42.5mΩ maximum drain-source on-resistance at a nominal 4V gate-source voltage. Designed for surface mounting in a TO-263 package, this single-element MOSFET boasts a maximum power dissipation of 260W and operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free, it includes fast switching characteristics with turn-on delay time of 80ns and fall time of 154ns.
Onsemi FDB2710 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 36.3mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 42.5MR |
| Dual Supply Voltage | 250V |
| Element Configuration | Single |
| Fall Time | 154ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 7.28nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 260W |
| Rds On Max | 42.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 80ns |
| DC Rated Voltage | 250V |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB2710 to view detailed technical specifications.
No datasheet is available for this part.
