
N-Channel Power Trench® MOSFET, 100V Vds, 32A ID, 36mΩ Rds On Max. This single-element MOSFET features a TO-263 surface mount package, 95W power dissipation, and operates from -55°C to 175°C. Key electrical characteristics include a 4V threshold voltage, 1.25nF input capacitance, and fast switching times with 9ns turn-on and 26ns turn-off delays. It is RoHS compliant and lead-free.
Onsemi FDB3682 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 36MR |
| Element Configuration | Single |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 100V |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB3682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.