
N-Channel PowerTrench® MOSFET, 150V drain-source breakdown voltage, 27A continuous drain current, and 39mΩ maximum drain-source resistance. This surface-mount device features a D2PAK package, 75W power dissipation, and operates from -55°C to 175°C. Ideal for power applications, it offers fast switching characteristics with turn-on delay of 14ns and fall time of 5ns. Packaged on an 800-piece tape and reel, this RoHS compliant component is lead-free.
Onsemi FDB390N15A technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 33.5mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.285nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 14ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB390N15A to view detailed technical specifications.
No datasheet is available for this part.
