
N-Channel MOSFET, Logic Level, 60V, 80A continuous drain current, 6mΩ drain-source on-resistance. Features 242W max power dissipation, 175°C max operating temperature, and TO-263AB surface mount package. Offers 1V threshold voltage, 6.625nF input capacitance, and fast switching times with 20.3ns turn-on delay and 12.1ns fall time. RoHS compliant and lead-free.
Onsemi FDB5800 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 6MR |
| Element Configuration | Single |
| Fall Time | 12.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.625nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 242W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 242W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 27.1ns |
| Turn-On Delay Time | 20.3ns |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
