Onsemi FDB5800_F085 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 12.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.625nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 242W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 242W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27.1ns |
| Turn-On Delay Time | 20.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB5800_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
