N-CHANNEL Power Field-Effect Transistor in TO-263AB package. Features 30V Drain to Source Breakdown Voltage (Vdss) and 13mR Drain-source On Resistance-Max. Supports continuous drain current (ID) of 48A and a current rating of 52A. Offers a maximum power dissipation of 52W and operates within a temperature range of -65°C to 175°C. Designed for surface mount applications with a fall time of 12ns and turn-off delay time of 29ns.
Onsemi FDB6030L technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13MR |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52W |
| Rds On Max | 13mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 29ns |
| Weight | 1.31247g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB6030L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
