N-Channel PowerTrench® MOSFET, logic level, featuring 30V drain-source breakdown voltage and a continuous drain current of 60A. Offers a low 9mΩ maximum drain-source on-resistance. Operates with a 20V maximum gate-source voltage and a 1.9V threshold voltage. This surface mount component has a maximum power dissipation of 60W and a maximum operating temperature of 175°C. Packaged in TO-263AB on an 800-piece tape and reel.
Onsemi FDB7030BL technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.76nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 30V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB7030BL to view detailed technical specifications.
No datasheet is available for this part.
