Onsemi FDB7030BLS technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB7030BLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
