
N-Channel PowerTrench® MOSFET, logic-level, featuring 30V drain-source breakdown voltage and 80A continuous drain current. Offers a low 3.5mΩ maximum drain-source on-resistance. Designed for surface mounting in a TO-263AB package, this single-element transistor boasts a 187W maximum power dissipation and operates within a temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 20ns and fall time of 200ns.
Onsemi FDB8030L technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.5MR |
| Element Configuration | Single |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 10.5nF |
| Lead Free | Lead Free |
| Length | 10.97mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 187W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 187W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 30V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8030L to view detailed technical specifications.
No datasheet is available for this part.
