Onsemi FDB8132 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 14.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 341W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.6mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8132 to view detailed technical specifications.
No datasheet is available for this part.