
N-Channel PowerTrench® MOSFET, 40V Drain-Source Voltage (Vdss), 80A Continuous Drain Current (ID), and 2.5mΩ Max Drain-Source On-Resistance (Rds On). This single-element MOSFET features a TO-263 surface mount package, 300W maximum power dissipation, and a maximum operating temperature of 175°C. It offers fast switching characteristics with a 17.9ns fall time and 23ns turn-on delay time. RoHS compliant and lead-free.
Onsemi FDB8441 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.5MR |
| Dual Supply Voltage | 40V |
| Element Configuration | Single |
| Fall Time | 17.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 15nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 2.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 52ns |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 40V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8441 to view detailed technical specifications.
No datasheet is available for this part.
