N-Channel PowerTrench® MOSFET, 40V Vds, 80A continuous drain current, and 2.9mΩ low Rds(on) for efficient power switching. Features a TO-263AB (D2PAK) surface mount package, 254W maximum power dissipation, and operates from -55°C to 175°C. Ideal for automotive applications with AEC-Q101 qualification. Packaged in an 800-piece tape and reel.
Onsemi FDB8442-F085 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 17.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 12.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 254W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 254W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 19.5ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8442-F085 to view detailed technical specifications.
No datasheet is available for this part.