
Onsemi FDB8443 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 13.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.31nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 188W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 18.4ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8443 to view detailed technical specifications.
No datasheet is available for this part.