N-Channel PowerTrench® MOSFET, 80V drain-source voltage, 110A continuous drain current, and 1.8 mΩ drain-source on-resistance. Features a TO-263 2L (D2PAK) package with a maximum operating temperature of 175°C. Single terminal position and one element per package.
Onsemi FDB86360-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDB86360-F085 to view detailed technical specifications.
No datasheet is available for this part.