
N-Channel Logic Level MOSFET, 30V Vds, 80A continuous drain current, and 1.5mΩ drain-to-source resistance. Features a 300W maximum power dissipation and operates across a wide temperature range from -55°C to 175°C. This surface-mount device offers fast switching with turn-on delay of 24ns and fall time of 38ns. Packaged in TO-263 on an 800-REEL, it is RoHS compliant.
Onsemi FDB8832 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 11.4nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 1.9mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 59ns |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 24ns |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8832 to view detailed technical specifications.
No datasheet is available for this part.