N-Channel Logic Level PowerTrench® MOSFET, 30V Vds, 80A continuous drain current, and 2.1mΩ low Rds(on). This surface mount TO-263AB packaged component offers a maximum power dissipation of 300W and operates across a wide temperature range from -55°C to 175°C. Featuring fast switching speeds with turn-on delay of 24ns and fall time of 38ns, it is suitable for demanding applications. RoHS compliant and AEC-Q101 qualified.
Onsemi FDB8832-F085 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 11.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 1.9mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 24ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8832-F085 to view detailed technical specifications.
No datasheet is available for this part.