
N-channel MOSFET for surface mount applications, featuring a 30V drain-to-source breakdown voltage and a continuous drain current rating of 121A. This component offers a low Rds(on) of 4.7mR, a maximum power dissipation of 110W, and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a fall time of 34ns and a turn-off delay time of 45ns, with an input capacitance of 3.13nF. Designed with a TO-263 package, it is RoHS compliant and lead-free.
Onsemi FDB8874 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 121A |
| Current Rating | 121A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.13nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 4.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.