
N-Channel MOSFET, 30V Drain-Source Breakdown Voltage, 93A Continuous Drain Current, and 5.7mΩ Max Drain-Source On-Resistance. This surface-mount component features a TO-263AB package, 80W Max Power Dissipation, and operates within a temperature range of -55°C to 175°C. It includes a 2.5V Threshold Voltage and is supplied on an 800-piece tape and reel.
Onsemi FDB8896 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 93A |
| Current Rating | 93A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.7MR |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 2.525nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| Weight | 1.31247g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.