N-Channel MOSFET, 30V Drain-Source Voltage, 93A Continuous Drain Current, and 5.7mΩ Drain-Source Resistance. This surface-mount component features a TO-263AB package and a maximum power dissipation of 80W. Operating across a temperature range of -55°C to 175°C, it offers fast switching with a 9ns turn-on delay and 44ns fall time. Packaged on an 800-piece tape and reel, this RoHS-compliant device is designed for automotive applications.
Onsemi FDB8896-F085 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 93A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.525nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 9ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8896-F085 to view detailed technical specifications.
No datasheet is available for this part.