N-Channel PowerTrench® MOSFET featuring 80V drain-source voltage and 300A continuous drain current. Boasts a low on-resistance of 1.4mΩ at a gate-source voltage of 10V. Operates across a wide temperature range from -55°C to 175°C. Encased in a JEDEC MO-299A package with a single terminal position.
Onsemi FDBL0150N80 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-299A |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDBL0150N80 to view detailed technical specifications.
No datasheet is available for this part.