N-Channel PowerTrench® MOSFET featuring 80V drain-source voltage and 240A continuous drain current. Boasts a low on-resistance of 2.0mΩ at a 10V gate-source voltage. Designed for operation across a wide temperature range from -55°C to 175°C. Housed in a JEDEC MO-299A package with a single terminal position.
Onsemi FDBL0210N80 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-299A |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDBL0210N80 to view detailed technical specifications.
No datasheet is available for this part.