N-Channel PowerTrench® MOSFET, 100V, 240A continuous drain current, and a low on-resistance of 2.6mΩ. This device features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. Packaged in a TO-LL 8L (MO-299A) with single terminal position, it is supplied on a 2000-piece reel.
Onsemi FDBL86063-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-299A |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDBL86063-F085 to view detailed technical specifications.
No datasheet is available for this part.