
N-Channel PowerTrench® MOSFET featuring 150V drain-source breakdown voltage and 1.4A continuous drain current. Offers a maximum drain-source on-resistance of 425mΩ at a nominal gate-source voltage of 2.6V. This surface-mount device, packaged in SOT-23-6, supports a gate-source voltage up to 20V and has a maximum power dissipation of 1.6W. Key switching characteristics include a 6.5ns turn-on delay and 4ns fall time.
Onsemi FDC2512 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.4A |
| Current | 14A |
| Current Rating | 1.4A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 425mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 425MR |
| Dual Supply Voltage | 150V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 344pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2.6V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 425mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 6.5ns |
| Voltage | 150V |
| DC Rated Voltage | 150V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC2512 to view detailed technical specifications.
No datasheet is available for this part.
