
N-Channel PowerTrench® MOSFET, 80V Vdss, 3A continuous drain current, and 77mΩ maximum drain-source on-resistance. This surface-mount device features a 3ns fall time and 7ns turn-on delay time, with a 24ns turn-off delay. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1.6W. Packaged in SOT-23-6, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi FDC3512 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 77MR |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 634pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 80V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC3512 to view detailed technical specifications.
No datasheet is available for this part.
