Onsemi FDC3512_F095 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 634pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC3512_F095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
