
P-Channel Power Trench® MOSFET, SOT-23-6 package, offering -80V drain-source breakdown voltage and 2.1A continuous drain current. Features low 183mΩ Rds(on) at a nominal Vgs of -1.6V, with fast switching speeds including a 2.9ns fall time. Maximum power dissipation is 1.6W, operating between -55°C and 150°C. This surface-mount component is RoHS compliant.
Onsemi FDC3535 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Breakdown Voltage | -80V |
| Drain to Source Resistance | 147mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | -1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 183mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC3535 to view detailed technical specifications.
No datasheet is available for this part.
