
P-Channel Power Trench® MOSFET, SOT-23-6 package, offering a 35V drain-source breakdown voltage and 4.3A continuous drain current. Features a low 55mΩ drain-source on-resistance, 1.6W maximum power dissipation, and operates from -55°C to 150°C. Includes fast switching characteristics with a 7ns turn-on delay and 3ns fall time. This surface-mount component is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi FDC365P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 35V |
| Drain-source On Resistance-Max | 55MR |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 705pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC365P to view detailed technical specifications.
No datasheet is available for this part.
