The FDC6020C_F077 is a surface mount N and P-Channel MOSFET with a continuous drain current of 4.2A and a drain to source breakdown voltage of 20V. It has a drain to source resistance of 55mR and a maximum operating temperature range of -55°C to 150°C. The device is RoHS compliant and packaged in a tape and reel format with 3000 units per reel.
Onsemi FDC6020C_F077 technical specifications.
| Package/Case | SSOP |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 8ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 677pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 27mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6020C_F077 to view detailed technical specifications.
No datasheet is available for this part.