
The FDC6036P_F077 is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5A and a drain to source breakdown voltage of -20V. The device is RoHS compliant and features a PowerTrench design. It is available in a surface mount package with a packaging quantity of 3000 units per tape and reel.
Onsemi FDC6036P_F077 technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 992pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6036P_F077 to view detailed technical specifications.
No datasheet is available for this part.
